Semikron SKM180A020 technical specifications.
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM180A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.