Semikron SKM200GAL12E4 technical specifications.
| Package/Case | Module |
| Height | 30.5mm |
| Length | 106.4mm |
| Max Collector Current | 314A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM200GAL12E4 to view detailed technical specifications.
No datasheet is available for this part.