Semikron SKM200GB126D technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.15V |
| Height | 30mm |
| Input Capacitance | 10.8nF |
| Length | 106.4mm |
| Max Collector Current | 260A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220W |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM200GB126D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.