Semikron SKM200GM12T4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 800mV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM200GM12T4 to view detailed technical specifications.
No datasheet is available for this part.