Semikron SKM300GAL128D technical specifications.
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron SKM300GAL128D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.