
SEMITRANS 3; Superfast NPT-IGBT Module; 600V; 300A
Semikron SKM300GB063D technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 600V |
| Element Configuration | Dual |
| Input Capacitance | 17nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM300GB063D to view detailed technical specifications.
No datasheet is available for this part.