Semikron SKM300GB123D technical specifications.
| Package/Case | D |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Fall Time | 70ns |
| Gate to Source Voltage (Vgs) | 20V |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM300GB123D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.