
The SKM300GB125D is a high-power insulated gate bipolar transistor (IGBT) with a collector-emitter voltage rating of 1.2kV and a maximum collector current of 300A. It is designed for operation in temperatures ranging from -40°C to 150°C and is mounted via screws on a panel. The device is packaged in a flange mount configuration and is compliant with RoHS regulations.
Semikron SKM300GB125D technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 30.5mm |
| Length | 106.4mm |
| Max Collector Current | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 460ns |
| Turn-On Delay Time | 130ns |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM300GB125D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
