Semikron SKM300GB126D technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Length | 106.4mm |
| Max Collector Current | 310A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM300GB126D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.