Semikron SKM300GB128D technical specifications.
| Package/Case | D |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 30mm |
| Length | 106.4mm |
| Max Collector Current | 370A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM300GB128D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
