Semikron SKM300MLI066T technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 900mV |
| Collector Emitter Saturation Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SKM300MLI066T to view detailed technical specifications.
No datasheet is available for this part.