Insulated Gate Bipolar Transistor, 618A I(C), 1200V V(BR)CES, N-Channel, CASE D59, SEMITRANS-5
Semikron SKM400GA12E4 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron SKM400GA12E4 to view detailed technical specifications.
No datasheet is available for this part.