Semikron SKM400GB126D technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 30.5mm |
| Length | 106.4mm |
| Max Collector Current | 470A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 50ns |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM400GB126D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.