Insulated Gate Bipolar Transistor, 700A I(C), 1200V V(BR)CES, N-Channel, CASE D 59, SEMITRANS 4, 4 PIN
Semikron SKM500GA128D technical specifications.
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semikron SKM500GA128D to view detailed technical specifications.
No datasheet is available for this part.