Insulated Gate Bipolar Transistor, 422A I(C), 1200V V(BR)CES, N-Channel, CASE D59, SEMITRANS-7
Semikron SKM600GA12E4 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKM600GA12E4 to view detailed technical specifications.
No datasheet is available for this part.