Semikron SKMD202E03 technical specifications.
| Package/Case | Module |
| Forward Current | 208A |
| Height | 30mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 2uA |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKMD202E03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
