
Semikron SKN135F12 technical specifications.
| Length | 6.496inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Reverse Recovery Time | 1900ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKN135F12 to view detailed technical specifications.
No datasheet is available for this part.