Semikron SKN240/12 technical specifications.
| Forward Current | 240A |
| Height | 36.93mm |
| Length | 36.93mm |
| Max Forward Surge Current (Ifsm) | 6kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 60mA |
| Mount | Stud |
| RoHS Compliant | Yes |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKN240/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.