
The SKN320/08 is a stud-mounted Schottky diode with a maximum forward surge current of 9kA and a maximum repetitive reverse voltage of 800V. It operates over a temperature range of -40°C to 180°C and is available in the E package. The device is RoHS compliant but does not meet Reach SVHC requirements. It can handle a maximum forward current of 320A.
Semikron SKN320/08 technical specifications.
| Package/Case | E |
| Forward Current | 320A |
| Max Forward Surge Current (Ifsm) | 9kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKN320/08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
