Semikron SKNA4/17 technical specifications.
| Diode Type | Avalanche |
| Height | 36.7mm |
| Length | 18mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| RoHS Compliant | Yes |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKNA4/17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
