Semikron SKND105F08 technical specifications.
| Package/Case | Module |
| Element Configuration | Common Anode |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 2.5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKND105F08 to view detailed technical specifications.
No datasheet is available for this part.