Semikron SKND42F15 technical specifications.
| Package/Case | Module |
| Current Rating | 120A |
| Height | 1.181inch |
| Length | 3.622inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reverse Recovery Time | 2140ns |
| RoHS Compliant | Yes |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKND42F15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.