Semikron SKR130/04UNF technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Peak Non-Repetitive Surge Current | 2.5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKR130/04UNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.