Semikron SKR130/16 technical specifications.
| Package/Case | DO-205AC |
| Forward Current | 405A |
| Height | 27.7mm |
| Length | 27.7mm |
| Max Forward Surge Current (Ifsm) | 2.5kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 22mA |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKR130/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.