Semikron SKR60F15 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKR60F15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.