Semikron SKR70/16 technical specifications.
| Package/Case | Module |
| Diode Type | RECTIFIER |
| Forward Current | 95A |
| Max Forward Surge Current (Ifsm) | 1.15kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKR70/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.