Semikron SKR71/04 technical specifications.
| Forward Current | 95A |
| Height | 22.8mm |
| Max Forward Surge Current (Ifsm) | 1.15kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10mA |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKR71/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.