Semikron SKR71/16 technical specifications.
| Package/Case | DO-203AB |
| Forward Current | 95A |
| Length | 1.007inch |
| Max Forward Surge Current (Ifsm) | 1.15kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKR71/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.