Semikron SKT1000/16E technical specifications.
| Height | 1.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Width | 2.913inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKT1000/16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.