Semikron SKT160/16E technical specifications.
| Package/Case | TO-94 |
| Hold Current | 250mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 280A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKT160/16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.