Semikron SKT24/12E technical specifications.
| Package/Case | TO-208AA |
| Hold Current | 150mA |
| Max Operating Temperature | 130°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKT24/12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
