Semikron SKT250/16E technical specifications.
| Height | 2.047inch |
| Hold Current | 250mA |
| Length | 4.527inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 450A |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKT250/16E to view detailed technical specifications.
No datasheet is available for this part.