Semikron SKT50/16E technical specifications.
| Package/Case | TO-65 |
| Hold Current | 200mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKT50/16E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
