SILICON CONTROLLED RECTIFIER,1.4kV V(DRM),600A I(T),TO-200AC
Checking distributor stock and pricing after the page loads.
| Hold Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |