Semikron SKVC20A460 technical specifications.
| Package/Case | Metal |
| Depth | 20mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Screw |
| Length | 92mm |
| Max Surge Current | 6.5kA |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Bolt |
| RoHS Compliant | No |
| Varistor Voltage | 750V |
| Voltage Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Semikron SKVC20A460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
