Semikron SKYPER32PROR technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Height | 19mm |
| Isolation Voltage | 4V |
| Length | 67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 14.4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 1.5R |
| Reach SVHC Compliant | No |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SKYPER32PROR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.