Semikron SM4006 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semikron SM4006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.