The Semikron SMS240 is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It features a DO-213AB package with 2 terminals and 2 pins. The diode element is made of silicon and has a rectifier diode type. It can withstand a reverse voltage of up to 40V.
Semikron SMS240 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron SMS240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.