
The Semikron SUF4001 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 50V and a maximum forward surge current of 30A. It has a reverse recovery time of 50ns and is suitable for surface mount applications. The diode is packaged in a DO-213AB case and has a maximum operating temperature of 150°C. It is RoHS compliant and suitable for use in a variety of electronic applications.
Semikron SUF4001 technical specifications.
| Package/Case | DO-213AB |
| Forward Current | 1A |
| Height | 2.6mm |
| Length | 5.1mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SUF4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.