Semikron SUF4007 technical specifications.
| Package/Case | DO-213AB |
| Forward Current | 1A |
| Height | 2.6mm |
| Length | 5.1mm |
| Max Forward Surge Current (Ifsm) | 33A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Semikron SUF4007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.