Semikron TGL41-130C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 105 |
| Breakdown Voltage-Min | 117 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 187 |
| Breakdown Voltage-Nom | 130 |
| Breakdown Voltage-Max | 143 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron TGL41-130C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.