The Semikron TGL41-160C is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features a silicon diode element and a DO-213AB package type. The device has a maximum reverse voltage of 130V and a maximum non-repetitive peak reverse power dissipation of 400W. It is suitable for use in applications where high voltage suppression is required.
Semikron TGL41-160C technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | END |
| JEDEC Package Code | DO-213AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 230 |
| Breakdown Voltage-Nom | 160 |
| Breakdown Voltage-Max | 176 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semikron TGL41-160C to view detailed technical specifications.
No datasheet is available for this part.