Semikron Z2SMB33 technical specifications.
| Package/Case | SMA |
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Semikron Z2SMB33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.