Semikron Z3SMC18 technical specifications.
| Package/Case | SMA |
| Impedance | 6R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Semikron Z3SMC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.