Semikron Z3SMC39 technical specifications.
| Package/Case | SMA |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Semikron Z3SMC39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.