The Semikron ZMY12 is a single-element Zener diode with a nominal voltage of 12.05V and a voltage tolerance of 5%. It is designed for surface mount applications and can operate within a temperature range of -50°C to 150°C. The diode has a power dissipation rating of 1.3W and is compliant with RoHS regulations.
Semikron ZMY12 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 12.05V |
| RoHS | Compliant |
Download the complete datasheet for Semikron ZMY12 to view detailed technical specifications.
No datasheet is available for this part.