Semikron ZMY75 technical specifications.
| Diameter | 2.5mm |
| Impedance | 30R |
| Length | 0.196inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Power Dissipation | 1.3W |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Zener Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Semikron ZMY75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.