Semikron ZPY2.2 technical specifications.
| Configuration | Single |
| Nominal Zener Voltage | 2.2V |
| Maximum Zener Impedance | 3Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 1300mW |
| Maximum Regulator Current | 542@Ta=50CmA |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Cage Code | D0024 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semikron ZPY2.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.