Semisouth SDP20S120D technical specifications.
| Package/Case | TO-247 |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Semisouth SDP20S120D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
