Semitec 1.5D2-15LD technical specifications.
| Current Rating | 4A |
| Diameter | 16.5mm |
| Lead Pitch | 10mm |
| Length | 20mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 15R |
| Series | D2 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Semitec 1.5D2-15LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.